
ATT-16-00 | |
|---|---|
DigiKey Part Number | 889-ATT-16-00-ND |
Manufacturer | |
Manufacturer Product Number | ATT-16-00 |
Description | SIZE 16 STAMPED AND FORMED CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥152,276.00000 | ¥152,276 |
| 5 | ¥141,162.00000 | ¥705,810 |
| 10 | ¥136,634.80000 | ¥1,366,348 |
| Unit Price without JCT: | ¥152,276.00000 |
|---|---|
| Unit Price with JCT: | ¥167,503.60000 |
















