
MP-742-61S | |
---|---|
DigiKey Part Number | 889-MP-742-61S-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-742-61S |
Description | DUST CAP FOR MP-6256-61P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MP-6256 Series Plug | |
Shell Size - Insert | - | |
Material | - | |
Features | Bayonet Lock, Dust Tight, Wire Rope with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥3,768.39000 | ¥376,839 |
Unit Price without JCT: | ¥3,768.39000 |
---|---|
Unit Price with JCT: | ¥4,145.22900 |