
C01610P00380110 | |
---|---|
DigiKey Part Number | 889-C01610P00380110-ND |
Manufacturer | |
Manufacturer Product Number | C01610P00380110 |
Description | 3+PE POSITION CONNECTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,070.00000 | ¥1,070 |
10 | ¥909.00000 | ¥9,090 |
25 | ¥852.04000 | ¥21,301 |
50 | ¥811.34000 | ¥40,567 |
100 | ¥772.60000 | ¥77,260 |
250 | ¥724.23600 | ¥181,059 |
500 | ¥689.69000 | ¥344,845 |
1,000 | ¥656.79900 | ¥656,799 |
2,500 | ¥615.73440 | ¥1,539,336 |
Unit Price without JCT: | ¥1,070.00000 |
---|---|
Unit Price with JCT: | ¥1,177.00000 |