
ATP15-4PB-BM03 | |
---|---|
DigiKey Part Number | 889-ATP15-4PB-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATP15-4PB-BM03 |
Description | 4 POSITION PCB RECEPTACLE WITH F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.181" (4.60mm) | |
Overall Contact Length | 1.520" (38.60mm) | |
Insulation Height | 1.339" (34.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Mounting Flange, Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 25A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,068.00000 | ¥2,068 |
10 | ¥1,756.80000 | ¥17,568 |
25 | ¥1,646.72000 | ¥41,168 |
50 | ¥1,568.14000 | ¥78,407 |
100 | ¥1,493.29000 | ¥149,329 |
300 | ¥1,381.99000 | ¥414,597 |
500 | ¥1,333.12000 | ¥666,560 |
1,000 | ¥1,269.56900 | ¥1,269,569 |
Unit Price without JCT: | ¥2,068.00000 |
---|---|
Unit Price with JCT: | ¥2,274.80000 |