
ATP06-6S-SR01 | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-SR01-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-SR01 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-SR01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), IP68, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥558.00000 | ¥558 |
| 10 | ¥473.80000 | ¥4,738 |
| 25 | ¥444.04000 | ¥11,101 |
| 50 | ¥422.80000 | ¥21,140 |
| 100 | ¥402.60000 | ¥40,260 |
| 300 | ¥372.56000 | ¥111,768 |
| 500 | ¥359.37600 | ¥179,688 |
| 1,000 | ¥342.22800 | ¥342,228 |
| 2,500 | ¥320.82120 | ¥802,053 |
| Unit Price without JCT: | ¥558.00000 |
|---|---|
| Unit Price with JCT: | ¥613.80000 |

