Similar
Similar
Direct




AT06-3S-SB01 | |
|---|---|
DigiKey Part Number | AT06-3S-SB01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SB01 |
Description | CONN PLUG HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Features IP67, Sealed |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT06-3S-SR01BLK | Amphenol Sine Systems Corp | 604 | 889-1451-ND | ¥376.00000 | Similar |
| AT06-3S-SR01GRY | Amphenol Sine Systems Corp | 322 | 889-AT06-3S-SR01GRY-ND | ¥376.00000 | Similar |
| DT06-3S-E008 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1426-ND | ¥369.00000 | Direct |




