
AT04-2P-SR02BLU | |
|---|---|
DigiKey Part Number | 889-AT04-2P-SR02BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SR02BLU |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SR02BLU Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Blue |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥311.00000 | ¥311 |
| 10 | ¥263.90000 | ¥2,639 |
| 25 | ¥247.36000 | ¥6,184 |
| 50 | ¥235.56000 | ¥11,778 |
| 100 | ¥224.28000 | ¥22,428 |
| 250 | ¥210.23200 | ¥52,558 |
| 500 | ¥200.19000 | ¥100,095 |
| 1,000 | ¥190.63600 | ¥190,636 |
| 2,500 | ¥178.70720 | ¥446,768 |
| Unit Price without JCT: | ¥311.00000 |
|---|---|
| Unit Price with JCT: | ¥342.10000 |













