




AHD10-6-12P-L | |
---|---|
DigiKey Part Number | 889-1062-ND |
Manufacturer | |
Manufacturer Product Number | AHD10-6-12P-L |
Description | CONN RCPT HSNG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,175.00000 | ¥1,175 |
10 | ¥998.90000 | ¥9,989 |
25 | ¥936.20000 | ¥23,405 |
50 | ¥891.50000 | ¥44,575 |
100 | ¥848.93000 | ¥84,893 |
300 | ¥785.63000 | ¥235,689 |
500 | ¥757.84200 | ¥378,921 |
1,000 | ¥721.70300 | ¥721,703 |
Unit Price without JCT: | ¥1,175.00000 |
---|---|
Unit Price with JCT: | ¥1,292.50000 |