RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome N Type Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0549-32-301-B

DigiKey Part Number
115-ST0549-32-301-B-ND
Manufacturer
Manufacturer Product Number
ST0549-32-301-B
Description
EXTERNAL ANTENNA 1561-1602 MHZ
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome N Type Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.581GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
3dBic
Features
LNA
Termination
N Type Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
3.937" (100.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
510¥25,270.11765¥12,887,760
Manufacturers Standard Package
Unit Price without JCT:¥25,270.11765
Unit Price with JCT:¥27,797.12942