
STTH302RL | |
|---|---|
DigiKey Part Number | 497-STTH302RLTR-ND - Tape & Reel (TR) 497-STTH302RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH302RL |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH302RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH302S | STMicroelectronics | 5,235 | 497-5230-1-ND | ¥150.00000 | MFR Recommended |
| EGP20A | onsemi | 1,457 | EGP20ACT-ND | ¥184.00000 | Similar |
| EGP20B | onsemi | 6,785 | EGP20BCT-ND | ¥184.00000 | Similar |
| EGP20C | onsemi | 0 | EGP20CCT-ND | ¥166.00000 | Similar |
| EGP20D | onsemi | 7,605 | EGP20DFSCT-ND | ¥224.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥86.70000 | ¥867 |
| 100 | ¥55.99000 | ¥5,599 |
| 500 | ¥42.71600 | ¥21,358 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

