
901-10759 | |
|---|---|
DigiKey Part Number | 115-901-10759-ND |
Manufacturer | |
Manufacturer Product Number | 901-10759 |
Description | SMA RIGHT-ANGLE CRIMP PLUG 081 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 0.81mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,177.00000 | ¥3,177 |
| 10 | ¥2,700.30000 | ¥27,003 |
| 25 | ¥2,531.20000 | ¥63,280 |
| 50 | ¥2,410.38000 | ¥120,519 |
| 100 | ¥2,295.37000 | ¥229,537 |
| 250 | ¥2,151.80400 | ¥537,951 |
| 500 | ¥2,049.22200 | ¥1,024,611 |
| Unit Price without JCT: | ¥3,177.00000 |
|---|---|
| Unit Price with JCT: | ¥3,494.70000 |


