
82-5590-RFX | |
|---|---|
DigiKey Part Number | ARFX1035-ND |
Manufacturer | |
Manufacturer Product Number | 82-5590-RFX |
Description | CONN N TWIN RCPT STR SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type, Twinaxial Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,352.00000 | ¥3,352 |
| 10 | ¥2,849.00000 | ¥28,490 |
| 25 | ¥2,670.56000 | ¥66,764 |
| 50 | ¥2,543.12000 | ¥127,156 |
| 100 | ¥2,436.36000 | ¥243,636 |
| Unit Price without JCT: | ¥3,352.00000 |
|---|---|
| Unit Price with JCT: | ¥3,687.20000 |

