


3FAH-NDSJ-C04W6 | |
|---|---|
DigiKey Part Number | 115-3FAH-NDSJ-C04W6-ND |
Manufacturer | |
Manufacturer Product Number | 3FAH-NDSJ-C04W6 |
Description | FAKRA STRAIGHT TWIN CRIMP JACK F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Color | Violet, Claret | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥744.74400 | ¥372,372 |
| Unit Price without JCT: | ¥744.74400 |
|---|---|
| Unit Price with JCT: | ¥819.21840 |

