Cable Assembly Coaxial BNC to SMA RG-58 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245101-04-96.00

DigiKey Part Number
115-245101-04-96.00-ND
Manufacturer
Manufacturer Product Number
245101-04-96.00
Description
COAX CABLE BNC TO SMA 8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
96.0" (2.4m) 8.0'
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥6,162.00000¥6,162
10¥5,236.80000¥52,368
25¥4,909.04000¥122,726
50¥4,674.90000¥233,745
100¥4,451.95000¥445,195
250¥4,173.57200¥1,043,393
Manufacturers Standard Package
Unit Price without JCT:¥6,162.00000
Unit Price with JCT:¥6,778.20000
Assembly Component