
095-900-574-024 | |
|---|---|
DigiKey Part Number | 115-095-900-574-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-574-024 |
Description | MCX RIGHT ANGLE PLUG TO RP-TNC S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to MCX RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-TNC to MCX | |
1st Connector | RP-TNC Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,896.00000 | ¥4,896 |
| 10 | ¥4,160.50000 | ¥41,605 |
| 25 | ¥3,899.92000 | ¥97,498 |
| 50 | ¥3,713.84000 | ¥185,692 |
| 100 | ¥3,536.75000 | ¥353,675 |
| 250 | ¥3,315.54800 | ¥828,887 |
| 500 | ¥3,157.54400 | ¥1,578,772 |
| Unit Price without JCT: | ¥4,896.00000 |
|---|---|
| Unit Price with JCT: | ¥5,385.60000 |

