
095-900-571M100 | |
|---|---|
DigiKey Part Number | 115-095-900-571M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-571M100 |
Description | MCX STRAIGHT PLUG TO TNC STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to TNC RG-174 39.37" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MCX to TNC | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 39.37" (1000.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,402.00000 | ¥4,402 |
| 10 | ¥3,741.00000 | ¥37,410 |
| 25 | ¥3,506.80000 | ¥87,670 |
| 50 | ¥3,339.46000 | ¥166,973 |
| 100 | ¥3,180.18000 | ¥318,018 |
| 250 | ¥2,981.28400 | ¥745,321 |
| 500 | ¥2,839.18200 | ¥1,419,591 |
| Unit Price without JCT: | ¥4,402.00000 |
|---|---|
| Unit Price with JCT: | ¥4,842.20000 |

