095-900-568-005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: ¥3,252.81188
Datasheet
New Product
Cable Assembly Coaxial SMA to MCX RG-174 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-568-005

DigiKey Part Number
115-095-900-568-005-ND
Manufacturer
Manufacturer Product Number
095-900-568-005
Description
MCX RIGHT ANGLE PLUG TO SMA STRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX RG-174 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to MCX
1st Connector
SMA Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.000" (127.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
112¥3,567.60714¥399,572
Unit Price without JCT:¥3,567.60714
Unit Price with JCT:¥3,924.36785