
095-900-548-012 | |
|---|---|
DigiKey Part Number | 115-095-900-548-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-548-012 |
Description | COAX CBL MMCX TO MMCX 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,371.00000 | ¥3,371 |
| 10 | ¥2,865.80000 | ¥28,658 |
| 25 | ¥2,686.24000 | ¥67,156 |
| 50 | ¥2,558.04000 | ¥127,902 |
| 100 | ¥2,436.00000 | ¥243,600 |
| 250 | ¥2,283.63600 | ¥570,909 |
| 500 | ¥2,174.78000 | ¥1,087,390 |
| Unit Price without JCT: | ¥3,371.00000 |
|---|---|
| Unit Price with JCT: | ¥3,708.10000 |


