
095-850-281-300 | |
|---|---|
DigiKey Part Number | 115-095-850-281-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-281-300 |
Description | COAX CBL AMC4 TO TNC 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to TNC 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 11.811" (300.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style AMC4 to TNC | Overall Impedance 50 Ohms |
1st Connector TNC Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
2nd Connector AMC4 Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,375.00000 | ¥6,375 |
| 10 | ¥5,418.60000 | ¥54,186 |
| 25 | ¥5,079.48000 | ¥126,987 |
| 50 | ¥4,837.16000 | ¥241,858 |
| 100 | ¥4,606.50000 | ¥460,650 |
| 250 | ¥4,318.48000 | ¥1,079,620 |
| Unit Price without JCT: | ¥6,375.00000 |
|---|---|
| Unit Price with JCT: | ¥7,012.50000 |

