Cable Assembly Coaxial SMPM to SMPM TFlex-405 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-127M010

DigiKey Part Number
115-095-725-127M010-ND
Manufacturer
Manufacturer Product Number
095-725-127M010
Description
COAX CBL SMPM TO SMPM 3.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM TFlex-405 3.940" (100.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.940" (100.08mm)
Part Status
Active
Cable Type
TFlex-405
Style
SMPM to SMPM
Overall Impedance
50 Ohms
1st Connector
SMPM Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMPM Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
25¥10,124.44000¥253,111
Manufacturers Standard Package
Unit Price without JCT:¥10,124.44000
Unit Price with JCT:¥11,136.88400