

034-1023 | |
|---|---|
DigiKey Part Number | 2266-034-1023-ND |
Manufacturer | |
Manufacturer Product Number | 034-1023 |
Description | COAX ADAPT BNC HD TO BNC HD |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC HD Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC HD Jack, Female Socket | |
Convert To (Adapter End) | BNC HD Jack, Female Socket (2) | |
Impedance | 75 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,464.00000 | ¥16,464 |
| 4 | ¥15,803.25000 | ¥63,213 |
| 15 | ¥15,171.46667 | ¥227,572 |
| 40 | ¥14,564.82500 | ¥582,593 |
| Unit Price without JCT: | ¥16,464.00000 |
|---|---|
| Unit Price with JCT: | ¥18,110.40000 |

