031-212-1005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: ¥3,473.56000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 89
Unit Price: ¥13,007.00000
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-212-1005

DigiKey Part Number
ARF1662-ND
Manufacturer
Manufacturer Product Number
031-212-1005
Description
CONN BNC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
031-212-1005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,966.00000¥1,966
10¥1,671.00000¥16,710
25¥1,566.28000¥39,157
50¥1,491.44000¥74,572
100¥1,420.27000¥142,027
300¥1,314.40000¥394,320
500¥1,267.92000¥633,960
1,000¥1,207.47000¥1,207,470
Manufacturers Standard Package
Unit Price without JCT:¥1,966.00000
Unit Price with JCT:¥2,162.60000