
USBC2USBCRT6FB-C | |
|---|---|
DigiKey Part Number | 5971-USBC2USBCRT6FB-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2USBCRT6FB-C |
Description | 6FT USB-C 3.1 (MALE) TO USB-C 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,759.00000 | ¥3,759 |
| 10 | ¥3,194.30000 | ¥31,943 |
| 25 | ¥2,994.20000 | ¥74,855 |
| 50 | ¥2,851.32000 | ¥142,566 |
| 100 | ¥2,715.28000 | ¥271,528 |
| 250 | ¥2,545.47600 | ¥636,369 |
| 500 | ¥2,424.14200 | ¥1,212,071 |
| Unit Price without JCT: | ¥3,759.00000 |
|---|---|
| Unit Price with JCT: | ¥4,134.90000 |




