


PLC30F300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLC30F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC30F300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 18A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,024.00000 | ¥14,024 |
| 10 | ¥11,920.70000 | ¥119,207 |
| 25 | ¥11,174.84000 | ¥279,371 |
| 50 | ¥10,642.06000 | ¥532,103 |
| 100 | ¥10,134.80000 | ¥1,013,480 |
| Unit Price without JCT: | ¥14,024.00000 |
|---|---|
| Unit Price with JCT: | ¥15,426.40000 |

