Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/3-21P | |
|---|---|
DigiKey Part Number | 4306-M24308/3-21P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-21P |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M20000-14 | Amphenol Positronic | 0 | 4306-HDC50M20000-14-ND | ¥38,950.70000 | Parametric Equivalent |
| HDC50M20000-15 | Amphenol Positronic | 0 | 4306-HDC50M20000-15-ND | ¥48,826.50000 | Parametric Equivalent |
| HDC50M20000-15-759.1 | Amphenol Positronic | 0 | 4306-HDC50M20000-15-759.1-ND | ¥51,653.30000 | Parametric Equivalent |
| HDC50M20000-759.0 | Amphenol Positronic | 0 | 4306-HDC50M20000-759.0-ND | ¥19,897.10000 | Parametric Equivalent |
| HDC50M20000-759.1 | Amphenol Positronic | 0 | 4306-HDC50M20000-759.1-ND | ¥23,207.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥31,123.12000 | ¥778,078 |
| Unit Price without JCT: | ¥31,123.12000 |
|---|---|
| Unit Price with JCT: | ¥34,235.43200 |

