Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/1-5P | |
|---|---|
DigiKey Part Number | 4306-M24308/1-5P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-5P |
Description | CONN D-SUB RCPT 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S20000 | Amphenol Positronic | 0 | 4306-HDC50S20000-ND | ¥24,068.50000 | Parametric Equivalent |
| HDC50S20000-759.1 | Amphenol Positronic | 0 | 4306-HDC50S20000-759.1-ND | ¥27,079.40000 | Parametric Equivalent |
| HDC50S20000/AA | Amphenol Positronic | 0 | 4306-HDC50S20000/AA-ND | ¥24,068.50000 | Parametric Equivalent |
| HDC50S20000/AA-759.1 | Amphenol Positronic | 0 | 4306-HDC50S20000/AA-759.1-ND | ¥30,365.60000 | Parametric Equivalent |
| HDC50S2000C | Amphenol Positronic | 0 | 4306-HDC50S2000C-ND | ¥25,761.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥35,077.64000 | ¥876,941 |
| Unit Price without JCT: | ¥35,077.64000 |
|---|---|
| Unit Price with JCT: | ¥38,585.40400 |

