
D15000JVL0/AA | |
|---|---|
DigiKey Part Number | 4306-D15000JVL0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000JVL0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,046.00000 | ¥6,046 |
| 10 | ¥5,138.50000 | ¥51,385 |
| 25 | ¥4,816.84000 | ¥120,421 |
| 50 | ¥4,587.06000 | ¥229,353 |
| 100 | ¥4,368.29000 | ¥436,829 |
| 250 | ¥4,095.16000 | ¥1,023,790 |
| Unit Price without JCT: | ¥6,046.00000 |
|---|---|
| Unit Price with JCT: | ¥6,650.60000 |


