
D15000ASNVL0/AA | |
|---|---|
DigiKey Part Number | 4306-D15000ASNVL0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000ASNVL0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48,865.00000 | ¥48,865 |
| 10 | ¥41,541.60000 | ¥415,416 |
| 25 | ¥38,944.52000 | ¥973,613 |
| Unit Price without JCT: | ¥48,865.00000 |
|---|---|
| Unit Price with JCT: | ¥53,751.50000 |

