


BMLPVDB700/2500 | |
|---|---|
DigiKey Part Number | 3299-BMLPVDB700/2500-ND |
Manufacturer | |
Manufacturer Product Number | BMLPVDB700/2500 |
Description | RF ANT 829MHZ/2.105GHZ DOME BASE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.105GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,872.00000 | ¥7,872 |
| 10 | ¥6,445.50000 | ¥64,455 |
| 25 | ¥6,089.04000 | ¥152,226 |
| 100 | ¥5,697.35000 | ¥569,735 |
| 250 | ¥5,510.67600 | ¥1,377,669 |
| Unit Price without JCT: | ¥7,872.00000 |
|---|---|
| Unit Price with JCT: | ¥8,659.20000 |

