
VG95234N1181SNJ | |
|---|---|
DigiKey Part Number | 623-VG95234N1181SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234N1181SNJ |
Description | VG95234 10C 10#15 SKT CABLE RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc-Tin |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27,220.00000 | ¥27,220 |
| 10 | ¥23,138.50000 | ¥231,385 |
| 25 | ¥21,691.40000 | ¥542,285 |
| 50 | ¥20,657.50000 | ¥1,032,875 |
| Unit Price without JCT: | ¥27,220.00000 |
|---|---|
| Unit Price with JCT: | ¥29,942.00000 |

