
RJFSFTP6A5000 | |
|---|---|
DigiKey Part Number | RJFSFTP6A5000-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A5000 |
Description | CABLE MOD 8P8C PLUG-PLUG 164.04' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 164.04' (50.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥128,697.40000 | ¥1,286,974 |
| Unit Price without JCT: | ¥128,697.40000 |
|---|---|
| Unit Price with JCT: | ¥141,567.14000 |

