
MS27501B21C | |
---|---|
DigiKey Part Number | 623-MS27501B21C-ND |
Manufacturer | |
Manufacturer Product Number | MS27501B21C |
Description | JAMMS27501 - PLUG, CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 21 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Plug | |
Shell Size - Insert | 21 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,029.00000 | ¥4,029 |
10 | ¥3,424.60000 | ¥34,246 |
25 | ¥3,210.08000 | ¥80,252 |
50 | ¥3,056.92000 | ¥152,846 |
100 | ¥2,911.10000 | ¥291,110 |
250 | ¥2,729.04800 | ¥682,262 |
500 | ¥2,598.96200 | ¥1,299,481 |
Unit Price without JCT: | ¥4,029.00000 |
---|---|
Unit Price with JCT: | ¥4,431.90000 |