



RJFTV6A7SA5GF459 | |
|---|---|
DigiKey Part Number | 623-RJFTV6A7SA5GF459-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6A7SA5GF459 |
Description | RJ FIELD TV CAT6A JAM NUT RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6A7SA5GF459 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46,394.00000 | ¥46,394 |
| 10 | ¥39,441.20000 | ¥394,412 |
| 25 | ¥36,975.48000 | ¥924,387 |
| Unit Price without JCT: | ¥46,394.00000 |
|---|---|
| Unit Price with JCT: | ¥51,033.40000 |

