
M85049/139-4L | |
---|---|
DigiKey Part Number | 623-M85049/139-4L-ND |
Manufacturer | |
Manufacturer Product Number | M85049/139-4L |
Description | TELESCOPING RUBBER BUSHING FOR M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Material | Fluorosilicone Rubber | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,337.00000 | ¥3,337 |
10 | ¥2,835.30000 | ¥28,353 |
25 | ¥2,657.80000 | ¥66,445 |
50 | ¥2,530.94000 | ¥126,547 |
100 | ¥2,410.19000 | ¥241,019 |
250 | ¥2,259.42000 | ¥564,855 |
500 | ¥2,151.72400 | ¥1,075,862 |
Unit Price without JCT: | ¥3,337.00000 |
---|---|
Unit Price with JCT: | ¥3,670.70000 |