
M85049/111S16TZ06-6D | |
|---|---|
DigiKey Part Number | 623-M85049/111S16TZ06-6D-ND |
Manufacturer | |
Manufacturer Product Number | M85049/111S16TZ06-6D |
Description | CONN BACKSHELL SZ16 19 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 16, 19 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell | Features Drain Hole, Self Locking |
Cable Opening 0.562" (14.27mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 1.385" (35.18mm) | Base Product Number |
Shell Size - Insert 16, 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥27,184.44000 | ¥679,611 |
| Unit Price without JCT: | ¥27,184.44000 |
|---|---|
| Unit Price with JCT: | ¥29,902.88400 |

