Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JRS300110

DigiKey Part Number
JRS300110-ND
Manufacturer
Manufacturer Product Number
JRS300110
Description
QUICK MOUNT 3 POLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Relay Housing Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Number of Positions
11
Mounting Type
Panel Mount, Snap-In
Termination Style
Crimp Contact
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥5,822.72000¥145,568
Manufacturers Standard Package
Unit Price without JCT:¥5,822.72000
Unit Price with JCT:¥6,404.99200