Image for GCB3102365SNBC6T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB3102365SNBC6T2

DigiKey Part Number
623-GCB3102365SNBC6T2-ND
Manufacturer
Manufacturer Product Number
GCB3102365SNBC6T2
Description
RECEPTACLE CRIMP 4 CONTACTS , W/
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB Germany
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
36-5
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
0
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
30¥9,527.60000¥285,828
Unit Price without JCT:¥9,527.60000
Unit Price with JCT:¥10,480.36000