
GCB3100M365SNBC6T2T42 | |
|---|---|
DigiKey Part Number | 623-GCB3100M365SNBC6T2T42-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100M365SNBC6T2T42 |
Description | RECEPTACLE, CRIMP, 4 CONTACTS, , |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 36-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥12,640.90000 | ¥379,227 |
| Unit Price without JCT: | ¥12,640.90000 |
|---|---|
| Unit Price with JCT: | ¥13,904.99000 |

