
BLL1ASL14029XW | |
|---|---|
DigiKey Part Number | BLL1ASL14029XW-ND |
Manufacturer | |
Manufacturer Product Number | BLL1ASL14029XW |
Description | CONN BACKSHELL BANDING SZ14 OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | 1.157" (29.39mm) | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |

