ELXM051G0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥275.00000
Datasheet

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥219.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 891
Unit Price: ¥442.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥359.74667
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 989
Unit Price: ¥577.00000
Datasheet
Image for ELXM051G0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXM051G0

DigiKey Part Number
ELXM051G0-ND
Manufacturer
Manufacturer Product Number
ELXM051G0
Description
TERM BLK 5POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
125°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.25 Nm (2.2 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
100¥275.00000¥27,500
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥275.00000
Unit Price with JCT:¥302.50000