
ELVM09300 | |
|---|---|
DigiKey Part Number | ELVM09300-ND |
Manufacturer | |
Manufacturer Product Number | ELVM09300 |
Description | TERM BLOCK 9POS 3.81MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Angled 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Positions Per Level 9 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Angled | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥421.80000 | ¥42,180 |
| Unit Price without JCT: | ¥421.80000 |
|---|---|
| Unit Price with JCT: | ¥463.98000 |

