
ELM233200 | |
---|---|
DigiKey Part Number | ELM233200-ND |
Manufacturer | |
Manufacturer Product Number | ELM233200 |
Description | TERM BLOCK 23POS 5.08MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 23 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Angled | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥917.87000 | ¥91,787 |
Unit Price without JCT: | ¥917.87000 |
---|---|
Unit Price with JCT: | ¥1,009.65700 |