
ELM09310G | |
|---|---|
DigiKey Part Number | 1032-ELM09310G-ND |
Manufacturer | |
Manufacturer Product Number | ELM09310G |
Description | 5.00MM/.197" ANGLED WIRE ENTRY F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature 105°C |
Positions Per Level 9 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Angled | Clamp Material - Plating Copper Alloy - Nickel Plated |
Current 10 A | Screw Material - Plating Copper Alloy - Nickel Plated |
Voltage 300 V | Torque - Screw 0.79 Nm (7.0 Lb-In) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796690-9 | TE Connectivity AMP Connectors | 0 | A136652-ND | ¥1,994.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥472.38000 | ¥47,238 |
| Unit Price without JCT: | ¥472.38000 |
|---|---|
| Unit Price with JCT: | ¥519.61800 |


