Parametric Equivalent
Parametric Equivalent

EL3M482B00 | |
|---|---|
DigiKey Part Number | EL3M482B00-ND |
Manufacturer | |
Manufacturer Product Number | EL3M482B00 |
Description | TERM BLK 16P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 16 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 20 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL3M482G00 | Amphenol PCD Shenzhen | 0 | EL3M482G00-ND | ¥3,091.58000 | Parametric Equivalent |
| 0398801048 | Molex | 0 | 0398801048-ND | ¥2,619.07200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,030.01000 | ¥303,001 |
| Unit Price without JCT: | ¥3,030.01000 |
|---|---|
| Unit Price with JCT: | ¥3,333.01100 |

