
NX304GB1B-61 | |
|---|---|
DigiKey Part Number | 1967-1063-ND |
Manufacturer | |
Manufacturer Product Number | NX304GB1B-61 |
Description | TACTICAL PUSHBUTTON SC 4 CONTACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Ingress Protection Dust Proof |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,977.00000 | ¥10,977 |
| 10 | ¥9,466.90000 | ¥94,669 |
| 25 | ¥8,923.76000 | ¥223,094 |
| 50 | ¥8,532.86000 | ¥426,643 |
| 100 | ¥8,158.30000 | ¥815,830 |
| Unit Price without JCT: | ¥10,977.00000 |
|---|---|
| Unit Price with JCT: | ¥12,074.70000 |

