
NX304BB1B-01 | |
|---|---|
DigiKey Part Number | 1967-1061-ND |
Manufacturer | |
Manufacturer Product Number | NX304BB1B-01 |
Description | TACTICAL PUSHBUTTON SC 4 CONTACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Ingress Protection Dust Proof |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,805.00000 | ¥9,805 |
| 10 | ¥8,456.90000 | ¥84,569 |
| 25 | ¥7,971.92000 | ¥199,298 |
| 50 | ¥7,622.84000 | ¥381,142 |
| 100 | ¥7,288.34000 | ¥728,834 |
| Unit Price without JCT: | ¥9,805.00000 |
|---|---|
| Unit Price with JCT: | ¥10,785.50000 |

