
NX304AB1B-01 | |
|---|---|
DigiKey Part Number | 1967-1059-ND |
Manufacturer | |
Manufacturer Product Number | NX304AB1B-01 |
Description | TACTICAL PUSHBUTTON SC 4 CONTACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,691.00000 | ¥10,691 |
| 10 | ¥9,221.60000 | ¥92,216 |
| 25 | ¥8,692.56000 | ¥217,314 |
| 50 | ¥8,311.80000 | ¥415,590 |
| 100 | ¥7,947.05000 | ¥794,705 |
| Unit Price without JCT: | ¥10,691.00000 |
|---|---|
| Unit Price with JCT: | ¥11,760.10000 |

