
MS-105 | |
|---|---|
DigiKey Part Number | 1967-1043-ND |
Manufacturer | |
Manufacturer Product Number | MS-105 |
Description | SWITCH - JUNCTION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,592.00000 | ¥10,592 |
| 10 | ¥9,003.80000 | ¥90,038 |
| 25 | ¥8,440.40000 | ¥211,010 |
| 50 | ¥8,037.88000 | ¥401,894 |
| 100 | ¥7,654.73000 | ¥765,473 |
| Unit Price without JCT: | ¥10,592.00000 |
|---|---|
| Unit Price with JCT: | ¥11,651.20000 |

