
SC-L-PG13-02-RD | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG13-02-RD-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG13-02-RD |
Description | FICX, PG13, 20A, 02 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.5 ~ 11.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,659.00000 | ¥1,659 |
| 10 | ¥1,409.90000 | ¥14,099 |
| 25 | ¥1,321.52000 | ¥33,038 |
| 50 | ¥1,258.40000 | ¥62,920 |
| 100 | ¥1,198.35000 | ¥119,835 |
| 250 | ¥1,123.34800 | ¥280,837 |
| 500 | ¥1,069.77600 | ¥534,888 |
| 1,000 | ¥1,018.77100 | ¥1,018,771 |
| Unit Price without JCT: | ¥1,659.00000 |
|---|---|
| Unit Price with JCT: | ¥1,824.90000 |

