4 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-04PMMT-EE0001

DigiKey Part Number
1754-1319-2-ND - Tape & Reel (TR)
1754-1319-1-ND - Cut Tape (CT)
1754-1319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAS-04PMMT-EE0001
Description
CONN MALE INSERT 4POS GOLD SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Gigabit
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥803.00000¥803
10¥681.70000¥6,817
25¥639.00000¥15,975
50¥608.50000¥30,425
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥579.44000¥57,944
200¥551.77000¥110,354
300¥536.21333¥160,864
500¥517.24000¥258,620
700¥505.10857¥353,576
1,000¥492.56600¥492,566
Manufacturers Standard Package
Unit Price without JCT:¥803.00000
Unit Price with JCT:¥883.30000